SwitchcraftS760KConnector Power
Conn Power F 2 POS ST Cable Mount 2 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Do you need to connect a power supply to a circuit? Then this S760K power connector from Switchcraft is perfect for you! This F connector's 2 contacts that are made out of copper alloy and plated with tin. It has a straight body orientation. This connector has a single port. It has a female type gender. S760K is housed in plastic. This device has a maximum current rating of 5 A. It has 2 terminals. This product is 43.18 mm long with a diameter of 10.5 mm.