Switchcraft S761KS15 Connector Power

Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port

Product Technical Specifications

Harsh and stressful environments are no match for this robust S761KS15 power connector from Switchcraft. This PL connector's 2 contacts that are made out of copper alloy and plated with nickel. It has a straight body orientation. This connector has a single port. It has a plug type gender. S761KS15 is housed in thermoplastic. It has 2 terminals. This product is 57.1 mm long with a diameter of 12.7 mm.

Symbols and Footprints

441 parts: Ships in 3 days

    Total $49.97 Price for 7

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of Origin:
      United States of America
      • In stock: 441 parts
      • Price: $7.138
    S761KS15

    S761KS15 Switchcraft

    $7.14 Price for 7

    SwitchcraftS761KS15Connector Power

    Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port

    Harsh and stressful environments are no match for this robust S761KS15 power connector from Switchcraft. This PL connector's 2 contacts that are made out of copper alloy and plated with nickel. It has a straight body orientation. This connector has a single port. It has a plug type gender. S761KS15 is housed in thermoplastic. It has 2 terminals. This product is 57.1 mm long with a diameter of 12.7 mm.

    441 parts: Ships in 3 days

      Total$49.97Price for 7

      • Ships in 3 days

        Ships from:
        United States of America
        Date Code:
        +
        Manufacturer Lead Time:
        0 weeks
        Country Of origin:
        United States of America
        • In Stock: 441 parts
        • Price: $7.138