Reduced Price
Aker TechnologyS7A33025-156.250-P-X-RSMD Crystal Oscillators
Oscillator XO 156.25MHz ±25ppm LVPECL 55% 3.3V 6-Pin CSMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | No |
PPAP | No |
Crystal Oscillator | |
156.25 | |
±25 | |
±3 | |
55 | |
LVPECL | |
3.135 | |
3.465 | |
3.3 | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.4(Max) |
Package Width | 5 |
Package Length | 7 |
PCB changed | 6 |
Standard Package Name | SMD |
Supplier Package | CSMD |
6 |