Aker TechnologyS7A3305-175.000-L-X-RSMD Crystal Oscillators
Oscillator XO 175MHz ±50ppm LVDS 55% 3.3V 6-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | No |
PPAP | No |
Crystal Oscillator | |
175 | |
±50 | |
±3 | |
55 | |
LVDS | |
3.135 | |
3.465 | |
3.3 | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.8(Max) |
Package Width | 5 |
Package Length | 7 |
PCB changed | 6 |
Standard Package Name | SMD |
Supplier Package | SMD |
6 |