50% Off
NKK SwitchesS7ALFSwitch Toggle
Switch Toggle ON OFF ON DPDT Locking Lever Quick Conn 20A 250VAC 30VDC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Medium Capacity | |
Locking Lever | |
DPDT | |
ON OFF ON | |
Threaded | |
20@125VAC 30VDC | |
2000VAC | |
1000 | |
10 | |
25000 | |
50000 | |
Chrome | |
26.4 | |
Panel Mount with Threads | |
Quick Connect | |
6 | |
11.8 | |
N/R | |
Panel | |
Panel | |
IP67 | |
Straight | |
-10 | |
70 | |
Standard | |
M12 x 1 | |
31.2 | |
17 | |
18.6 | |
20 | |
N/A | |
31.2 | |
18.6 | |
75.2 |