LittelfuseS8008DRPSilicon Controlled Rectifiers - SCRs
Thyristor SCR 800V 100A 3-Pin(2+Tab) DPAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
1.5 | |
15 | |
100 | |
30 | |
800 | |
1.6 | |
800 | |
5.1 | |
0.01 | |
No | |
-40 | |
125 | |
Mounting | Surface Mount |
Package Height | 2.39(Max) |
Package Width | 6.2(Max) |
Package Length | 6.63(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 |
Using a current trigger will turn this scr S8008DRP thyristor manufactured from Littelfuse on and applying a forward-biased voltage to it will keep it on. This device has a surge current rating of 100 A. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its repetitive peak forward blocking voltage is 800(Min) V, while its repetitive peak reverse voltage is 800(Min) V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |