LittelfuseS8055RTPSilicon Controlled Rectifiers - SCRs
Thyristor SCR 800V 650A 3-Pin(3+Tab) TO-220AB Non-Isolated Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
500(Min) | |
175 | |
1.5 | |
40 | |
650 | |
60 | |
800 | |
1.8@110A | |
800 | |
35 | |
0.02 | |
No | |
-40 | |
125 | |
Mounting | Through Hole |
Package Height | 9.4(Max) |
Package Width | 4.78(Max) |
Package Length | 10.67(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB Non-Isolated |
3 | |
Lead Shape | Through Hole |
Turn this scr S8055RTP thyristor manufactured from Littelfuse on by inducing a small current to it. This device has a surge current rating of 650 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.