Reduced Price
Diotec Semiconductor AGS80FBridge Rectifiers
Rectifier Bridge Diode Single 160V 0.8A 4-Pin Mini-DIP SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Fast Recovery Rectifier | |
Single | |
160 | |
0.8@Ta=50C | |
80 | |
44 | |
1.3 | |
5 | |
300 | |
-50 | |
150 | |
Tape and Reel | |
Commercial | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 3.9 |
Package Length | 4.7 |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | Mini-DIP SMD |
4 |