BelS8111X1TA4-FConnector Telephone and Telecom

Conn RJ-45 F 8 POS 2.03mm Solder RA SMD 6 Terminal 1 Port

Secure connections for high-speed networks is as simple as installing this rj-45 S811-1X1T-A4-F telephone and telecom connector from Bel Fuse. This F connector has 8 contacts that are plated with gold. It has a right angle body orientation. It has a female type gender. Its pitch is 2.03 mm. This connector has a single port. S811-1X1T-A4-F is housed in thermoplastic. This product is 19.43 mm long, 14.1 mm tall and 24.13 mm deep. It uses the solder termination method. This part has an operating temperature of 0 to 70 °C.

No Stock Available

Quantity Increments of 1050 Minimum 1050
  • Manufacturer Lead Time:
    31 weeks
    Country Of origin:
    China
    • Price: $3.029
    1. 875+$3.029
    2. 1225+$3.001
    3. 1750+$2.939