NKK SwitchesS823Switch Toggle
Switch Toggle ON OFF ON DPDT Round Lever Screw Lug 30A 250VAC 125VDC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
High Capacity | |
Round Lever | |
DPDT | |
ON OFF ON | |
Threaded | |
30@250VAC 30VDC | |
2000VAC | |
1000 | |
10 | |
25000 | |
50000 | |
Chrome | |
22 | |
2 | |
12 | |
Panel Mount with Threads | |
Screw Lug | |
6 | |
12 | |
Straight | |
-10 | |
70 | |
Standard | |
M12 x 1 | |
42 | |
12 | |
24 | |
42 | |
24 | |
68 |
Using this high capacity S823 toggle switch from NKK Switches is ideal for toggling the power of your applications. This device has a maximum current rating of 30 A @ 250VAC 30VDC. It has a DPDT configuration. This toggle switch has a minimum operating temperature of -10 °C and a maximum of 70 °C. The S823 toggle switch has a screw lug termination style. This product is 42 mm long, 68 mm tall and 24 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 125 VDC.