SwitchcraftS830Connector Audio and Video
Conn 0.21" Extension Jack F 3 POS Screw ST Cable Mount 3 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Utilize your audio and video with the 0.21\" extension jack S830 audio and video connector from Switchcraft. This F connector's 3 contacts that are made out of copper alloy and plated with nickel. It has a straight body orientation. It has a female type gender. This connector has a single port. S830 is housed in thermoplastic. Its 3 terminals use the screw termination method. This cable has an operating temperature range of -55 °C to 125 °C.