NKK SwitchesS8AWFSwitch Toggle
Switch Toggle (ON) OFF (ON) SPDT Round Lever Quick Conn 20A 250VAC 30VDC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
The medium capacity S8AWF toggle switch from NKK Switches allows you to control the status of your project. This device has a maximum current rating of 20 A @ 30VDC. It has a SPDT configuration. This toggle switch has a minimum operating temperature of -10 °C and a maximum of 70 °C. The S8AWF toggle switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 30 mm long, 59.7 mm tall and 18 mm deep.