JST Mfg. Co., Ltd.S8B-PH-K-S(LF)(SN)Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder RA Side Entry Thru-Hole Box

This shrouded S8B-PH-K-S (LF)(SN) header connector from JST Corporation is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 8 contacts that are made out of brass and plated with tin over copper. It has a header type gender. Its pitch is 2 mm. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 100 VDC|100VAC. This device has a maximum current rating of 2 A. S8B-PH-K-S (LF)(SN) is housed in white polyamide 6/6. It uses the solder termination method. This connector has an operating temperature of -25 to 85 °C. This product is 17.9 mm long, 4.8 mm tall and 7.6 mm deep.

62,178 parts: Ships in 3 days

    Total$0.18Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2240+
      Manufacturer Lead Time:
      27 weeks
      Country Of origin:
      Malaysia
      • In Stock: 62,178 parts
      • Price: $0.1759