Diodes IncorporatedS8M02600BSilicon Controlled Rectifiers - SCRs
Thyristor SCR 600V 80A 3-Pin(3+Tab) TO-220AB
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
15(Typ) | |
100 | |
1 | |
0.2 | |
80 | |
6 | |
600 | |
1.8@16A | |
600 | |
0.01 | |
No | |
-40 | |
110 | |
Mounting | Through Hole |
Package Height | 9.3(Max) |
Package Width | 4.77(Max) |
Package Length | 10.4(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 | |
Lead Shape | Through Hole |