Compliant | |
EAR99 | |
Active | |
S8VK-T12024 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Switching | |
DIN Rail | |
Black | |
AC/DC | |
1 | |
Fixed | |
24 | |
5 | |
120 | |
320 | |
576 | |
450 | |
810 | |
3000VAC | |
0.38(Typ) | |
47 to 63 | |
89(Typ) | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
Yes | |
160mV(Max) | |
No | |
-40 | |
70 | |
Mounting | Screw|DIN Rail |
Package Height | 125 |
Package Width | 40 |
Package Length | 122.2 |
PCB changed | 6 |
6 |