| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 12.5 | |
| 150 | |
| 85 | |
| 264 | |
| 3000VAC | |
| 2 | |
| 47 to 63 | |
| 81(Min) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 1.5%(Max) | |
| No | |
| Mounting | DIN Rail |
| Package Height | 44 |
| Package Width | 84.5 |
| Package Length | 178.1 |
| PCB changed | 8 |
| 8 |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
