Compliant | |
EAR99 | |
Active | |
8504.40.60.18 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Switching | |
DIN Rail | |
White | |
AC/DC | |
1 | |
Fixed | |
24 | |
5 | |
120 | |
85 | |
264 | |
80 | |
370 | |
3000VAC | |
1.9 | |
47 to 63 | |
87(Typ) | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
Yes | |
60mV(Max) | |
No | |
550 | |
Mounting | DIN Rail |
Package Height | 119.5 |
Package Width | 50 |
Package Length | 110.3 + 11(Max) |
PCB changed | 7 |
7 |