Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Switching | |
DIN Rail | |
White | |
AC/DC | |
1 | |
Fixed | |
24 | |
10 | |
240 | |
85 | |
264 | |
80 | |
370 | |
3000VAC | |
3.8 | |
47 to 63 | |
88(Typ) | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
Yes | |
160mV(Max) | |
No | |
1150 | |
Mounting | DIN Rail |
Package Height | 119.5 |
Package Width | 100 |
Package Length | 117.6 + 8(Max) |
PCB changed | 7 |
7 |