NKK SwitchesS9AWSwitch Toggle
Switch Toggle ON OFF (ON) SPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
The medium capacity S9AW toggle switch from NKK Switches allows you to control the status of your project. This device has a maximum current rating of 20 A @ 30VDC. It has a SPDT configuration. This toggle switch has an operating temperature range of -10 °C to 70 °C. The S9AW toggle switch has a solder lug termination style. This product is 30 mm long, 53.7 mm tall and 18 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.