NXP SemiconductorsS9KEAZ64AMLHMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 3.3V/5V 64-Pin LQFP Tray Automotive AEC-Q100
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.25 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
KEA | |
RISC | |
ARM Cortex M0+ | |
ARM | |
48 | |
48 | |
32 | |
Flash | |
64KB | |
8KB | |
Yes | |
I2C/SPI/UART | |
57 | |
4 | |
3 | |
1 | |
16 | |
12 | |
0 | |
3 | |
0 | |
2 | |
2 | |
0 | |
0 | |
0 | |
1 | |
2 | |
No | |
Yes | |
CAN Controller | |
2.7 | |
3.3|5 | |
5.5 | |
-40 | |
125 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 10 |
Package Length | 10 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | LQFP |
64 | |
Lead Shape | Gull-wing |