EU RoHS | Compliant |
ECCN (US) | 3A991a.2. |
Part Status | Active |
HTS | 8542.31.00.20 |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Family Name | S12 |
Instruction Set Architecture | CISC |
Device Core | S12 |
Core Architecture | S12 |
Maximum CPU Frequency (MHz) | 25 |
Maximum Clock Rate (MHz) | 25 |
Data Bus Width (bit) | 16 |
Program Memory Type | Flash |
Program Memory Size | 128KB |
RAM Size | 8KB |
Maximum Expanded Memory Size | 256KB |
Programmability | Yes |
Interface Type | CAN/SCI/SPI |
Number of I/Os | 40 |
No. of Timers | 1 |
Timers Resolution (bit) | 16 |
Timers Channels | 8 |
PWM | 1 |
Number of ADCs | 1 |
ADC Channels | 12 |
ADC Resolution (bit) | 10 |
USART | 0 |
UART | 0 |
USB | 0 |
SPI | 2 |
I2C | 0 |
I2S | 0 |
CAN | 1 |
Ethernet | 0 |
Watchdog | 1 |
Analog Comparators | 1 |
Parallel Master Port | No |
Real Time Clock | No |
Special Features | CAN Controller |
Minimum Operating Supply Voltage (V) | 3.13 |
Typical Operating Supply Voltage (V) | 3.3|5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Pin Count | 48 |
Lead Shape | Gull-wing |