NXP SemiconductorsS9S12GN32F1MLCMicrocontrollers - MCUs
MCU 16-bit S12 CISC 32KB Flash 3.3V/5V Automotive AEC-Q100 32-Pin LQFP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.20 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
S12 | |
CISC | |
S12 | |
S12 | |
25 | |
25 | |
16 | |
Flash | |
32KB | |
2KB | |
256KB | |
Yes | |
SCI/SPI | |
26 | |
1 | |
6 | |
1 | |
8 | |
10 | |
0 | |
0 | |
0 | |
1 | |
0 | |
0 | |
0 | |
0 | |
1 | |
1 | |
3.13 | |
3.3|5 | |
5.5 | |
-40 | |
125 | |
Automotive | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 32 |
Standard Package Name | QFP |
Supplier Package | LQFP |
32 | |
Lead Shape | Gull-wing |