Kingbright America LLCSA10-21SURKWALED Displays Segmented
Displays Module 1DIGIT 8LED Hyper Red CA 10-Pin DIP Module Tube
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 10.5 |
Package Width | 24 |
Package Length | 34 |
PCB changed | 10 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
10 |
EDA / CAD Models |