KYOCERA AVX Components CorporationSA101C102KAACapacitor Ceramic Multilayer

Cap Ceramic 0.001uF 100V X7R 10% Axial 125°C T/R

This SA101C102KAA multilayer ceramic capacitor (MLCC) from AVX consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 0.001uF. This product is 4.32(Max) mm long with a diameter of 2.54(Max) mm. It has a tolerance of 10%. The SA101C102KAA MLCC capacitor has an axial termination style.

A datasheet is only available for this product at this time.