VishaySA10A-E3/54Transient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 10V 500W 2-Pin DO-15 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
11.1 | |
17 | |
10 | |
3.5 | |
70 | |
29.4 | |
1 | |
1 | |
500 | |
-55 | |
175 | |
3000 | |
Commercial | |
0.432 | |
Tape and Reel | |
Diameter | 3.5(Max) |
Mounting | Through Hole |
Package Length | 6.55(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
2 | |
Lead Shape | Through Hole |
This SA10A-E3/54 TVS diode developed by Vishay can help protect your expensive equipment and electronics. Its test current is 1 mA. This device's maximum clamping voltage is 17 V and minimum breakdown voltage is 11.1 V. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 500 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
EDA / CAD Models |