50% Off
VishaySA17A-E354Transient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 17V 500W 2-Pin DO-15 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Diameter | 3.5(Max) mm |
Mounting | Through Hole |
Package Length | 6.55(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
2 | |
Lead Shape | Through Hole |
Vishay's SA17A-E3/54 TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. Its test current is 1 mA. Its peak pulse power dissipation is 500 W. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 27.6 V and minimum breakdown voltage is 18.9 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.