onsemiSA3229-E1-TDigital Signal Processors - DSPs
DSP Floating-Point 375MHz 25-Pin SIP SMD T/R
| Compliant | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.09(Max) mm |
| Package Width | 3.18 mm |
| Package Length | 5.72 mm |
| PCB changed | 25 |
| Supplier Package | SIP SMD |
| 25 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
