Top Purchased

LittelfuseSA33ATransient Voltage Suppressors - TVS Diodes

Diode TVS Single Uni-Dir 33V 500W 2-Pin DO-15 T/R

Prevent your circuits from experiencing malfunctions from electrostatic discharge with this SA33A TVS diode from Littelfuse. This device's maximum clamping voltage is 53.3 V and minimum breakdown voltage is 36.7 V. Its peak pulse power dissipation is 500 W. Its maximum leakage current is 1 μA. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.

Import TariffMay apply to this part

2,795 parts: Ships today

    Total$0.40Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2308+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      2795
      Country Of origin:
      China
         
      • Price: $0.4024
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2308+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 2,795 parts
      • Price: $0.4024