Kingbright America LLCSA40-19CGKWALED Displays Segmented
Display Segmented Module 1DIGIT 58LED Green CA 10-Pin DIP Module Box
Compliant | |
EAR99 | |
Active | |
8531.20.00.40 | |
Automotive | No |
PPAP | No |
Module | |
1 | |
Green | |
58 | |
4 | |
Numeric | |
100000 | |
570 | |
574 | |
Common Anode | |
60 | |
20 | |
10 | |
5 | |
9.8 | |
75 | |
-40 | |
85 | |
Box | |
Mounting | Through Hole |
Package Height | 15 |
Package Width | 122 |
Package Length | 90 |
PCB changed | 10 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
10 |