VishaySA40A-E3/54Transient Voltage Suppressors - TVS Diodes

TVS Diode Single Uni-Dir 40V 500W 2-Pin DO-15 T/R

Protect vulnerable electronic circuits against overvoltages by equipping your device with this SA40A-E3/54 TVS diode from Vishay. Its peak pulse power dissipation is 500 W. Its maximum leakage current is 1 μA. Its test current is 1 mA. This device's maximum clamping voltage is 64.5 V and minimum breakdown voltage is 44.4 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

Import TariffMay apply to this part if shipping to the United States

8,000 parts: Ships today

    Total$470.40Price for 4000

    • (4000)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2249+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 8,000 parts
      • Price: $0.1176