VishaySA5.0A-E3/54Transient Voltage Suppressors - TVS Diodes

Diode TVS Single Uni-Dir 5V 500W 2-Pin DO-15 T/R

Sleep easy, never worry about surges again with this SA5.0A-E3/54 TVS diode from Vishay. Its peak pulse power dissipation is 500 W. Its test current is 10 mA. Its maximum leakage current is 600 μA. This device's maximum clamping voltage is 9.2 V and minimum breakdown voltage is 6.4 V. This TVS diode has an operating temperature range of -55 °C to 175 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.

Import TariffMay apply to this part if shipping to the United States

30,044 parts: Ships today

    Total$0.24Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2326+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      3999
      Country Of origin:
      China
         
      • Price: $0.2360
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2326+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 2,044 parts
      • Price: $0.2360
    • (4000)

      Ships today

      Increment:
      4000
      Ships from:
      United States of America
      Date Code:
      2413+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 28,000 parts
      • Price: $0.1543