Micro Commercial ComponentsSA54A-TPTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 54V 500W 2-Pin DO-15 T/R
Compliant with Exemption | |
EAR99 | |
LTB | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
60 | |
87.1 | |
54 | |
5.9 | |
1 | |
1 | |
500 | |
-55 | |
175 | |
Tape and Reel | |
Diameter | 3.6(Max) |
Mounting | Through Hole |
Package Length | 7.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
2 | |
Lead Shape | Through Hole |