Kingbright America LLCSA56-11YWALED Displays Segmented
Display Segmented Module 1DIGIT 8LED Yellow CA 10-Pin DIP Module Tube
Compliant | |
EAR99 | |
Active | |
8531.20.00.40 | |
Automotive | No |
PPAP | No |
Module | |
1 | |
Yellow | |
8 | |
0.56 | |
Numeric | |
6500 | |
588 | |
590 | |
Common Anode | |
30 | |
10 | |
10 | |
5 | |
2.4 | |
75 | |
-40 | |
85 | |
Tube | |
Mounting | Through Hole |
Package Height | 8 |
Package Width | 19.05 |
Package Length | 12.7 |
PCB changed | 10 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
10 |