NXP SemiconductorsSA56004ATK,118Temperature and Humidity Sensors
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin HVSON EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| SA56004ATK,118 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.82 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | HVSON EP |
| 8 | |
| Lead Shape | No Lead |
Ideal for ambient condition devices this SA56004ATK,118 temperature and humidity sensor by NXP Semiconductors belongs in your design. It has a digital output. This part has a resolution of 11 bit. This device has a minimum operating supply voltage of 3 V and a maximum of 5.5 V. This part has a temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
