Reduced Price
NXP SemiconductorsSA58672UK,027Audio Amplifiers
Audio Amp Speaker 1-CH Mono 3W Class-D 9-Pin WLCSP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.38(Max) |
Package Width | 1.74(Max) |
Package Length | 1.69(Max) |
PCB changed | 9 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
9 | |
Lead Shape | Ball |
Increase performance in your sound application with the SA58672UK,027 class D amplifier from NXP Semiconductors. Its maximum power dissipation is 1250 mW. It has a maximum load resistance of 8 Ohm. It has a differential input signal and a differential and single output signal. It has a 1-channel mono output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its typical PSRR is 93 dB. This device uses a single power supply.