VishaySA6.0A-E354Transient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 6V 500W 2-Pin DO-15 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
6.67 | |
10.3 | |
6 | |
3.5 | |
70 | |
48.5 | |
600 | |
10 | |
500 | |
-55 | |
175 | |
3000 | |
Commercial | |
0.432 | |
Tape and Reel | |
Diameter | 3.5(Max) |
Mounting | Through Hole |
Package Length | 6.55(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
2 | |
Lead Shape | Through Hole |
Get protected with this SA6.0A-E3/54 TVS diode manufactured from Vishay. Its test current is 10 mA. Its maximum leakage current is 600 μA. Its peak pulse power dissipation is 500 W. This device's maximum clamping voltage is 10.3 V and minimum breakdown voltage is 6.67 V. This TVS diode has an operating temperature range of -55 °C to 175 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.