NXP SemiconductorsSA630D/01,112RF Switches
RF Switch SPDT 0MHz to 1GHz 24dB 8-Pin SO Bulk
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
SPDT | |
Single SPDT | |
1 | |
0.00002 | |
0 to 1000 | |
1000 | |
24 | |
2.8 | |
20(Max) | |
BICMOS | |
3 | |
5.5 | |
0.17 | |
780 | |
-40 | |
85 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 1.45(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
8 |
EDA / CAD Models |