NXP SemiconductorsSA636DK/01,112Up-Down Converters and Mixers
Up/Down Conv Mixer 3V 500MHz 20-Pin SSOP Bulk
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
500(Typ) | |
0.6(Min) | |
14 | |
12 | |
-16 | |
2.7 | |
3 | |
5.5 | |
-40 | |
85 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 1.4(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 6.6(Max) mm |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SSOP |
20 | |
Lead Shape | Gull-wing |