Murata ManufacturingSAFEB1G57KE0F00R12SAW Filters
SAW Filter RF 1575.5MHz 1.3dB 50Ohm SMD 5 Pin T/R
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
RF | |
1575.5M | |
50Ohm | |
1.3 | |
0.6 | |
Surface Mount | |
5 | |
0.5 | |
-30 | |
85 | |
Tape and Reel | |
1.35 | |
1.05 | |
0.6 |
EDA / CAD Models |