SamtecSAL1-140-01-S-S-AConnector Card Edge

Conn Card Edge SKT 40 POS 1mm Solder ST SMD Tube

Samtec's high speed micro plane SAL1-140-01-S-S-A header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This SKT connector's 40 contacts that are made out of beryllium copper and plated with gold over nickel. It has a right angle body orientation. It has a socket type gender. This is a 1-row connector. Its pitch is 1 mm. This device has a maximum current rating of 1.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. SAL1-140-01-S-S-A is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 47.8 mm long, 6.16 mm tall and 5.45 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    14 weeks
    • Price: