Microchip TechnologySAM9X60D5M-I/4FBMicroprocessors - MPUs
MPU SAM9X60 RISC 32bit 600MHz 233-Pin TFBGA Tray
Compliant | |
5A992.c | |
Active | |
8542.31.00.50 | |
Automotive | No |
PPAP | No |
SAM9X60 | |
RISC | |
ARM926EJ-S | |
ARM | |
1 | |
32 | |
32KB | |
CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB | |
600 | |
2 | |
5 | |
32KB | |
1 | |
No | |
1 | |
1 | |
1 | |
2 | |
MMC/SD/SDIO | |
2 | |
MII/RMII | |
10Mbps/100Mbps | |
3 | |
3.3 | |
3.6 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 233 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
233 |