50% Off
Microchip TechnologySAMV71Q21RT-DHB-EMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M7 RISC 2MB Flash 3.3V 144-Pin CQFP Box
Compliant | |
3A991.a.2 | |
Active | |
8542.31.00.25 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
RISC | |
ARM Cortex M7 | |
ARM | |
300 | |
300 | |
32 | |
Flash | |
2MB | |
384KB | |
Yes | |
CAN/Ethernet/I2C/SPI/UART/USART/USB | |
114 | |
4 | |
1 | |
24 | |
12 | |
1 | |
2 | |
12 | |
3 | |
5 | |
1 | |
2 | |
2 | |
0 | |
2 | |
1 | |
3 | |
3.3 | |
3.6 | |
-40 | |
125 | |
Box | |
Mounting | Surface Mount |
Package Height | 4.03 |
Package Width | 22 |
Package Length | 22 |
PCB changed | 144 |
Standard Package Name | QFP |
Supplier Package | CQFP |
144 |