Reduced Price
Diotec Semiconductor AGSB1100Rectifiers
Diode Schottky 100V 1A 2-Pin DO-15 Ammo
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
500 | |
Single | |
Active | |
-50 | |
-50 to 150 | |
1@Ta=75C | |
0.79 | |
150 | |
Diameter | 3 |
Mounting | Through Hole |
Package Length | 6.3 |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
2 | |
Lead Shape | Through Hole |