Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
10 | |
Single | |
Active | |
175 | |
100 | |
2 | |
0.79 | |
175 | |
Diameter | 3.6(Max) |
Mounting | Through Hole |
Package Length | 7.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
2 | |
Lead Shape | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode SB2H100-E3/73 rectifier from Vishay. Its peak non-repetitive surge current is 75 A, while its maximum continuous forward current is 2 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 175 °C.