Novasom IndustriesSBC-P7DSingle Board Computers - SBCs
SBC, 1GHz NXP CPU 1GB DDR3 100Mbps 1920x1080Pixels
Not Compliant | |
5A992c. | |
Active | |
8471.50.01.50 | |
Automotive | Unknown |
PPAP | Unknown |
Credit Card Size | |
NXP | |
i.MX6 | |
1GHz | |
DDR3 | |
1GB(Typ) | |
Yes | |
1920x1080@LVDS | |
Yes | |
100Mbps | |
1 | |
5 | |
0 | |
0 | |
0 | |
0 | |
Android 4.2.2|Android 4.3|Android 4.4|Android 5.X|Linux Kernel 3.10.53|Linux Kernel 4.1.15|Mandriva|Open WRT|Suse|Ubuntu 12.04|Ubuntu 14.04 | |
-40 | |
85 | |
No | |
No | |
86 |