EU RoHS | Not Compliant |
Part Status | Active |
HTS | 8471.50.01.50 |
Automotive | Unknown |
PPAP | Unknown |
Form Factor | Credit Card Size |
Processor Type | NXP |
Processor Family | i.MX6 |
Processor Speed | 1GHz |
System Memory Type | DDR3 |
System Memory Maximum Size | 1GB(Typ) |
On Board Graphic Card | Yes |
Graphic Card Resolution (Pixels) | 1920x1080@LVDS |
On Board Ethernet Card | Yes |
Ethernet Speed | 100Mbps |
Ethernet Card Number of Connectors | 1 |
USB | 5 |
SATA | 1 |
PATA | 0 |
AGP | 0 |
PCI | 0 |
Operating Systems | Android 4.2.2|Android 4.3|Android 4.4|Android 5.X|Linux Kernel 3.10.53|Linux Kernel 4.1.15|Mandriva|Open WRT|Suse|Ubuntu 12.04|Ubuntu 14.04 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Slot Support | No |
CompactPCI Support | No |
Product Length (mm) | 86 |