onsemiSBC856BWT1GGP BJT

Trans GP BJT PNP 65V 0.1A 150mW 3-Pin SC-70 T/R Automotive AEC-Q101

Jump-start your electronic circuit design with this versatile PNP SBC856BWT1G GP BJT from ON Semiconductor. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 150 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 65 V and a maximum emitter base voltage of 5 V.

Import TariffMay apply to this part

Total In Stock: 36,032 parts

Regional Inventory: 32

    Total$0.10Price for 1

    32 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2117+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      32
      Country Of origin:
      China
         
      • Price: $0.1028
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2117+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 32 parts
      • Price: $0.1028
    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2446+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 36,000 parts
      • Price: $0.0262