Diodes IncorporatedSBR05M100BLP-7Bridge Rectifiers

Diode Rectifier Bridge Single 100V 0.5A 4-Pin UDFN EP T/R

If your circuit needs to adjust from an AC to DC voltage use a super barrier rectifier SBR05M100BLP-7 rectifier from Diodes Zetex. Its maximum power dissipation is 560 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a quad bridge configuration. This rectifier has an operating temperature range of -55 °C to 150 °C. Its peak non-repetitive surge current is 8 A, while its maximum continuous forward current is 0.5 A.

Import TariffMay apply to this part

Total In Stock: 22,673 parts

Regional Inventory: 10,673

    Total$81.24Price for 373

    10,673 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2314+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      373
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.2178
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2314+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 1,673 parts
      • Price: $0.2178
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 9,000 parts
      • Price: $0.2748
    • (3000)

      Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      2303+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 12,000 parts
      • Price: $0.2312