Diodes IncorporatedSBR20U50SLP-13Rectifiers
Diode Super Barrier Rectifier 50V 20A 8-Pin PowerDI EP T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
500 | |
Single Quad Anode Quad Cathode | |
Active | |
-55 | |
-55 to 125 | |
50 | |
20 | |
0.52 | |
125 | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 5.8 |
Package Length | 4.9 |
PCB changed | 8 |
Supplier Package | PowerDI EP |
8 | |
Lead Shape | No Lead |