SamtecSBS-120-01-S-DV-A-MLConnector Card Edge

Conn Card Edge SKT 40 POS 0.8mm Solder ST SMD

The SBS-120-01-S-DV-A-ML smart card connector, developed by Samtec, is a robust, durable and money-saving component that can be used to connect printed circuits together. This SKT connector's 40 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. Its pitch is 0.8 mm. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 3.1 A. This product is 25.18 mm tall. It uses the solder termination method. SBS-120-01-S-DV-A-ML is housed in black liquid crystal polymer. This card edge connector has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 500
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    14 weeks
    • Price: